Surface mount aluminum electrolytic capacitor with 100nF capacitance and 50V voltage rating. Features 20% tolerance, 1mA ripple current, and 7.7uA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction with 4mm diameter and 5.8mm height, packaged in tape and reel.
Nichicon UUT1H0R1MCL1GS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.13% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 7.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1H0R1MCL1GS to view detailed technical specifications.
No datasheet is available for this part.