This 0.1uF aluminum electrolytic capacitor is rated for 50VDC and has a 20% tolerance. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high ripple current and low leakage current.
Nichicon UUT1H0R1MCR1GS technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUT1H0R1MCR1GS to view detailed technical specifications.
No datasheet is available for this part.