Standard aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a cylindrical SMD/SMT construction, 6.3mm diameter, 5.8mm height, and 2.2mm lead pitch. Operates from -55°C to 105°C, offering 2000 hours of life at rated conditions. Includes 30mA ripple current capability and 3µA leakage current.
Nichicon UUT1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1H100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.