Standard aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 14mA ripple current capability and 2000 hours of life at 105°C maximum operating temperature. Surface mountable with a 4mm diameter and 5.8mm height, this cylindrical component offers a 1mm lead pitch and 75µA leakage current. Designed for general purpose applications, it is lead-free and RoHS compliant.
Nichicon UUT1H3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 75uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1H3R3MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.