Aluminum electrolytic capacitor, 4.7µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5mm diameter, 5.8mm height, and cylindrical construction for surface mount applications. Offers a ripple current of 19mA, leakage current of 3µA, and a life of 2000 hours at 105°C maximum operating temperature. This RoHS compliant component is designed for general purpose use.
Nichicon UUT1H4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| Ripple Current (AC) | 19mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1H4R7MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.