Surface mount aluminum electrolytic capacitor with 330nF capacitance and 50V DC rating. Features 20% tolerance, 3.2mA ripple current, and 165uA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Packaged in tape and reel, this cylindrical component measures 4mm in diameter and 5.8mm in height.
Nichicon UUT1HR33MCL1GS technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 165uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1HR33MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.