Aluminum electrolytic capacitor, 470nF capacitance, 50V DC rated voltage, 20% tolerance. Features a 3.8mA ripple current, 247.5uA leakage current, and 2000 hours of life at 105°C. Surface mount radial package, 4mm diameter, 5.8mm height, with SMD/SMT termination. Operating temperature range from -55°C to 105°C.
Nichicon UUT1HR47MCL1GS technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 247.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.8mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1HR47MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.