This 0.47uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It has a leakage current of 3μA at 2 minutes and a lifetime of 2000 hours.
Nichicon UUT1HR47MCR1GS technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3.8mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUT1HR47MCR1GS to view detailed technical specifications.
No datasheet is available for this part.