Polarized aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features a 20% tolerance and 0.13% dissipation factor. Designed for surface mount applications with a 2626 (6.3mm x 6.6mm) chip package. Operates across a wide temperature range from -55°C to 105°C, offering a 2000-hour life at rated ripple current of 42mA. RoHS compliant.
Nichicon UUT1V220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 42mA |
| Ripple Current (AC) | 42mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1V220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.