Aluminum electrolytic capacitor, 4.7µF capacitance, 35V voltage rating, and 20% tolerance. Features a 15mA ripple current, 3µA leakage current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 4mm diameter and 5.8mm height, designed for 2000 hours of life. It is RoHS compliant and lead-free, packaged in tape and reel.
Nichicon UUT1V4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1V4R7MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.