Nichicon UUT1V4R7MCR1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 15mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUT1V4R7MCR1GS to view detailed technical specifications.
No datasheet is available for this part.