Nichicon UUU0J101MCR1GS technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.2Ohm |
| Ripple Current | 140mA |
| Lifetime | 1000h |
| Size | 6.3 X 6.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUU0J101MCR1GS to view detailed technical specifications.
No datasheet is available for this part.