Nichicon UUU0J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 60mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 6.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUU0J220MCL1GS to view detailed technical specifications.
No datasheet is available for this part.