This 56uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features extreme low ESR and a cylindrical construction. The capacitor is designed for surface mount applications and operates within a temperature range of -25 to 105°C.
Nichicon UUU0J560MCL1GS technical specifications.
| Capacitance | 56uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 140mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUU0J560MCL1GS to view detailed technical specifications.
No datasheet is available for this part.