Nichicon's UUU1A331MNR1GS is a 330uF surface mount aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features an extreme low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor measures 8 by 12 millimeters and has a cylindrical construction. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius. The capacitor has a lifetime of 1000 hours and a ripple current rating of 450 milliamps.
Nichicon UUU1A331MNR1GS technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.054Ohm |
| Ripple Current | 450mA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUU1A331MNR1GS to view detailed technical specifications.
No datasheet is available for this part.