This Nichicon electrolytic capacitor features a capacitance of 100uF with a tolerance of 20% and a DC rated voltage of 16VDC. It has a ripple current of 450 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has an extreme low ESR type. It can operate between -25 and 105 degrees Celsius. The component is designed for surface mount applications and is a standard type.
Nichicon UUU1C101MNL1GS technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUU1C101MNL1GS to view detailed technical specifications.
No datasheet is available for this part.