The Nichicon UUU1E150MCL1GS is a 15uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a ripple current of 95 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon UUU1E150MCL1GS technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 95mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 6.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUU1E150MCL1GS to view detailed technical specifications.
No datasheet is available for this part.