This 100uF electrolytic capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a ripple current rating of 60 and a leakage current of 3uA at 2 minutes. It is suitable for operating temperatures between -40°C and 105°C.
Nichicon UUV0G101MCL1GS technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Ripple Current | 60mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUV0G101MCL1GS to view detailed technical specifications.
No datasheet is available for this part.