Nichicon UUV1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Ripple Current | 40mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUV1C330MCL1GS to view detailed technical specifications.
No datasheet is available for this part.