Nichicon UUV1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Life (Hours) | 5000Hour |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUV1C470MCL1GS to view detailed technical specifications.
No datasheet is available for this part.