Nichicon UUV1H100MFR1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | UV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUV1H100MFR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.