The Nichicon UX series aluminum electrolytic capacitor features a radial package with a cylindrical construction, measuring 8mm in diameter and 10mm in length. It has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 6.3V. The capacitor is designed for general-purpose use and is suitable for surface mount applications. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UUX0J221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 41.58uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 161mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX0J221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.