Aluminum electrolytic capacitor, 470µF capacitance, 6.3V voltage rating, 20% tolerance. Features a 316mA ripple current and 2000-hour life at 105°C maximum operating temperature. Cylindrical construction with 8mm diameter and 10mm height, designed for surface mount applications. Packaged in tape and reel, this lead-free and RoHS compliant component offers a leakage current of 88.83µA.
Nichicon UUX0J471MNL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 88.83uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 316mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX0J471MNL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.