The Nichicon UX Series 220uF 10V 20% Aluminum Electrolytic Capacitor features a capacitance of 220uF, a voltage rating of 10V, and a tolerance of 20%. It is packaged in an aluminum case and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in quantities of 500.
Nichicon UUX1A221MNR1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUX1A221MNR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.