Nichicon UX Series 330uF 10V Radial Aluminum Electrolytic Capacitor is a general-purpose capacitor with a cylindrical construction and a radial package. It has a capacitance of 330uF, a dissipation factor of 0.19%, and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 500 and is packaged in tape and reel. The capacitor is RoHS compliant and has a voltage rating of 10V.
Nichicon UUX1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 318mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1A331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.