This 100uF surface mount aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical construction and a minimum operating temperature of -55 degrees Celsius. The capacitor's maximum operating temperature is 105 degrees Celsius and it has a lifetime of 2000 hours. It measures 6.3mm by 7.7mm in size and has a ripple current of 111.
Nichicon UUX1C101MCR6GS technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 111mA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUX1C101MCR6GS to view detailed technical specifications.
No datasheet is available for this part.