220µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 330mA ripple current capability and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 10mm height, packaged in tape and reel. Designed for general purpose applications, it offers a 2000-hour life expectancy and is RoHS compliant.
Nichicon UUX1C221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1C221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.