Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 307mA ripple current capability and a maximum operating temperature of 105°C. Designed for surface mount applications with a cylindrical construction, 8mm diameter, and 10mm height. Offers a 2000-hour life at rated conditions and a leakage current of 49.5µA. Packaged in tape and reel for automated assembly.
Nichicon UUX1C221MNL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 49.5uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 307mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1C221MNL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.