Standard aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, with 20% tolerance. Features a 351mA ripple current rating and a 2000-hour life at 105°C maximum operating temperature. This surface mount component has a cylindrical construction with a 10mm diameter and 10mm height, a 4.5mm lead pitch, and a 1.1mm lead diameter. RoHS compliant and suitable for automotive applications.
Nichicon UUX1E221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 165uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 351mA |
| Ripple Current (AC) | 351mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1E221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.