220µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, surface mount package with 8mm diameter and 10mm height. Offers a ripple current of 283mA, leakage current of 165µA, and a rated life of 2000 hours at 105°C. Operates from -55°C to 105°C and is RoHS compliant.
Nichicon UUX1E221MNL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 165uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 283mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1E221MNL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.