100µF, 50V polarized aluminum electrolytic capacitor for general-purpose applications. Features a 20% tolerance, 10mm diameter, and 10mm height with a 4.5mm lead pitch. Surface mountable with a cylindrical construction, operating from -55°C to 105°C. Offers a leakage current of 150µA and a ripple current of 310mA, with a rated life of 2000 hours at 105°C. RoHS compliant and supplied in tape and reel packaging.
Nichicon UUX1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 150uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 310mA |
| Ripple Current (AC) | 310mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.