Standard aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a cylindrical construction, 8mm diameter, 6.2mm height, and 2.3mm lead pitch. Rated for 2000 hours at 105°C, with a ripple current of 67mA and a leakage current of 33µA. Surface mount termination in tape and reel packaging.
Nichicon UUX1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 33uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 67mA |
| Ripple Current (AC) | 67mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1H220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.