Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a 10mm diameter and 10mm height, surface mount termination, and a 4.5mm lead pitch. Operates from -55°C to 105°C, offering 2000 hours of life at rated conditions. Includes 180mA ripple current capability and 70.5µA leakage current.
Nichicon UUX1H470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 70.5uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1H470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.