Nichicon UUX1H470MNT1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUX1H470MNT1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.