Standard aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, 20% tolerance. Features a cylindrical construction with 8mm diameter and 6.2mm height, designed for surface mount applications. Offers a ripple current of 51mA, leakage current of 18.9µA, and a lifespan of 2000 hours at 105°C. Operates across a temperature range of -55°C to 105°C, with lead-free and RoHS compliant termination. Packaged in tape and reel for automated assembly.
Nichicon UUX1J100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Leakage Current | 18.9uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1J100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.