The Nichicon UUX1J100MCR1GS is a 10uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. It measures 8 x 6.2 mm in size and has a ripple current rating of 51.
Nichicon UUX1J100MCR1GS technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 51mA |
| Lifetime | 2000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUX1J100MCR1GS to view detailed technical specifications.
No datasheet is available for this part.