Nichicon's UX series aluminum electrolytic capacitor features a 33uF capacitance rating and 63V DC rated voltage. It has a 20% tolerance and is constructed with a cylindrical design. The capacitor is packaged in a radial case with a 10mm diameter and 10mm height, and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UUX1J330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 62.37uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1J330MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.