Standard Aluminum Electrolytic Capacitor, 47µF capacitance, 63V DC rated voltage, 20% tolerance. Features 220mA ripple current, 2000 hours life at 105°C max operating temperature. Surface mount, cylindrical construction, 10mm diameter and height, with SMD/SMT termination. RoHS compliant, packaged in tape and reel.
Nichicon UUX1J470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1J470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.