This 33uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The operating temperature range is from -55°C to 105°C.
Nichicon UUX1V330MCR6GS technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 75mA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUX1V330MCR6GS to view detailed technical specifications.
No datasheet is available for this part.