Polarized aluminum electrolytic capacitor, 47µF capacitance, 100V voltage rating, and 20% tolerance. Features a cylindrical construction with a 10mm diameter and 10mm height, designed for surface mount applications with a 4.5mm lead pitch. Offers a ripple current of 230mA, a leakage current of 141µA, and a dissipation factor of 0.08%. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and packaged in tape and reel.
Nichicon UUX2A470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 141uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2A470MNL1GS to view detailed technical specifications.
No datasheet is available for this part.