Aluminum electrolytic capacitor, 4.7µF capacitance, 100V DC rated voltage, 20% tolerance. Features 42mA ripple current, 14.1µA leakage current, and a 2000-hour life at 105°C maximum operating temperature. Surface mount radial construction with 8mm diameter and 6.2mm height. RoHS compliant and lead-free.
Nichicon UUX2A4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Leakage Current | 14.1uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2A4R7MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.