The Nichicon UUX2A4R7MCR1GS is a 4.7uF aluminum electrolytic capacitor with a maximum DC rated voltage of 100VDC and a tolerance of 20%. It has a ripple current rating of 42 and a lifetime of 2000 hours. This surface-mount capacitor is constructed with a cylindrical shape and has a size of 8 X 6.2. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UUX2A4R7MCR1GS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 42mA |
| Lifetime | 2000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUX2A4R7MCR1GS to view detailed technical specifications.
No datasheet is available for this part.