Nichicon UUX2C100MNL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | UUX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2C100MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.