Nichicon UUX2E6R8MNL1GS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2E6R8MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.