Nichicon UUX2G4R7MNL1GS is a 4.7uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400V. It is packaged in a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Nichicon UUX2G4R7MNL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 0.25% |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 40mA |
| Ripple Current (AC) | 40mA |
| RoHS Compliant | Yes |
| Series | UUX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 1.209986g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2G4R7MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.