Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with 10mm diameter, 12.5mm length, and 5mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a ripple current of 100mA and a lifespan of 2000 hours at 105°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon UVC2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UVC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVC2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.