The Nichicon UVC2G100MPD1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 105°C. It is packaged in cut tape form. The UVC series has a capacitance tolerance of 20%.
Nichicon UVC2G100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UVC |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVC2G100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.