The Nichicon UVC2G120MPD1TA is a 12uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 120. The capacitor has a leakage current of 292 and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 5. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UVC2G120MPD1TA technical specifications.
| Capacitance | 12uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 120mA |
| Leakage Current | 292uA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVC2G120MPD1TA to view detailed technical specifications.
No datasheet is available for this part.