Aluminum electrolytic capacitor, 15µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 150mA ripple current rating, 2000-hour life at 105°C maximum operating temperature, and a dissipation factor of 0.25%. This radial component measures 10mm in diameter and 16mm in length with a 5mm lead pitch, designed for through-hole mounting. RoHS compliant and lead-free, supplied in bulk packaging.
Nichicon UVC2G150MPD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | UVC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.770002g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVC2G150MPD to view detailed technical specifications.
No datasheet is available for this part.