Aluminum electrolytic capacitor, 4.7µF capacitance, 400V DC rated voltage, with a 20% tolerance. Features a radial, cylindrical package measuring 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Operates across a temperature range of -40°C to 105°C, offering a 2000-hour life at rated conditions and a ripple current of 70mA. This lead-free, RoHS compliant component is supplied in bulk packaging.
Nichicon UVC2G4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | UVC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.19g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVC2G4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.